1897726-2
MCP 1.5 SLD 10P PLUG ASS'Y
Enhance your automotive connectivity with the MCP 1.5 SLD 10P PLUG ASS'Y, a crucial component of the AMP MCP Connector System. Designed for optimal performance, this 10-position housing accommodates female terminals with ease, ensuring secure and efficient signal transmission. Constructed with durable PA GF material and featuring a sealable design, it guarantees reliability in any automotive application. With a 4mm pitch and row spacing, it offers versatile compatibility, while the integrated polarization and primary locking feature provide added security. RoHS compliant and suitable for lead-free solder processes, this black housing is a must-have for your wire-to-wire connection needs. Elevate your automotive connector setup with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897726-2 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 10 |
GPL: | N10 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.21 in |
Cable Exit Angle: | 180° |
Height: | 23.3 mm, .917 in |
Width: | 1.3 in, 33.2 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897726-2 |
SKU: | AMP1897726-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |