1901963-1
S.D.E. SAHT ASSEMBLY
Complete your crimping tasks with ease using the Straight Action Hand Tool, designed for efficient assembly of S.D.E. SAHT connectors. This CERTI-CRIMP II tool offers precision and reliability, making it a must-have for professionals in the field. With a fixed die set and options for battery, electric, or manual power, it provides versatility for various applications. Ensure compliance with RoHS regulations while achieving perfect crimps every time. Perfect for on-the-go use, this tool is a valuable addition to any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1901963-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP1901963-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |