Secure your AMPSEAL 16 connectors with ease using this essential Mounting Clip. Crafted from durable Polyamide in sleek black, it ensures reliable installation in industrial and commercial transportation applications. With a material flammability standard of UL 94-HB, rest assured of its safety. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's perfect for various environments. Designed for Wire to Wire connection systems, this accessory guarantees a secure fit. Rest easy knowing it complies with RoHS standards. Upgrade your automotive connectors with this indispensable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924487-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Mounting Clips
Body Material:Polyamide
Package Quantity:1
GPL:AH8
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1924487-1
SKU:AMP1924487-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download