1924955-6
CONTACT,FEMALE,0.64,0.35SQMM,UNSEALED
Enhance your automotive wiring with this high-quality female contact, designed for seamless connectivity in various vehicle applications. Featuring a generous wire size range of .13 to .35 mm², it ensures compatibility with a wide array of wires. The crimp termination method guarantees a secure and reliable connection, while the tin plating offers excellent corrosion resistance. With an operating temperature range of -40 to 100 °C (-40 to 212 °F), it's suitable for use in challenging environments. Its receptacle splice type and F-Crimp design make installation a breeze, perfect for automotive, truck, bus, and off-road applications. Plus, with RoHS compliance, you can trust that it meets environmental standards. Upgrade your wiring setup with this essential automotive connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-6 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .13 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-6 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | .13 mm² / .17 mm² / .2 mm² / .22 mm² |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |