1939605-1

0.64/2.3 SERIES 20POS.PLUG HOUSING ASSY

Introducing our TH/.025 Connector System, designed for seamless integration in automotive applications. This housing, compatible with female terminals, features two rows with a pitch ranging from 2.8mm to 3.8mm, ideal for signal connections. With a 12V DC voltage rating and UL 94-HB flammability standard, it ensures reliable performance in demanding environments. The 20-position design, with row spacing of 2.54mm, offers versatility in connectivity. Operating within a wide temperature range from -40°C to 105°C, it's suitable for diverse automotive circuit applications. The black PBT body, measuring 31.7mm in width and 24.5mm in height, includes integrated primary locking features for secure mating. This RoHS-compliant connector, suitable for lead-free solder processes, guarantees both performance and environmental responsibility. Perfect for wire-to-board and wire-to-device connections, it's a dependable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1939605-1
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 2, 4
Pitch: .11 in, .13 in, .15 in, 2.8 mm, 3.3 mm, 3.8 mm
Voltage: 12 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 20
GPL: N22
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .866 in
Cable Exit Angle: 180°
Height: 24.5 mm, .965 in
Width: 1.248 in, 31.7 mm
Mating Tab Width: .025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1939605-1
SKU: AMP1939605-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: