Easily connect power and signals with our HSG, REC, FREE-HANG, GWT, SINGLE ROW, EP2.5 connector. Designed for efficiency, this receptacle housing features a durable nylon construction and meets UL 94V-0 material flammability standards for safety. With a pitch of 2.5 mm, it offers reliable performance in a variety of applications. The cable mount design allows for convenient installation, while the 250 VAC voltage rating ensures compatibility with standard power sources. Suitable for wire sizes 26-22 AWG, this connector is ideal for appliances and other electronic devices. RoHS compliance and a wide operating temperature range of -25 to 105°C guarantee environmentally-friendly and reliable operation. With 4 positions, it provides ample connectivity options, making it a versatile solution for your PCB assembly needs. Each package contains 2500 units, perfect for large-scale projects. Upgrade your connectivity with this high-quality connector.