1-1969589-5
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Easily connect power and signal cables with this single-row receptacle housing, ideal for free-hanging applications. Made from durable Nylon GF material, it ensures reliable performance in various environments. With a 2.5mm pitch and 15 positions, it accommodates 26-22 AWG wire sizes, making it versatile for different projects. Operating within a wide temperature range of -25°C to 105°C, it's suitable for both indoor and outdoor use. Featuring UL 94V-0 flammability standard compliance, it meets rigorous safety requirements. Each package includes 10,000 units, making it convenient for large-scale installations. The housing's natural color and latch mating retention type provide easy identification and secure connections. Whether for appliances or other applications, this connector offers efficient power transmission with its 7.5A, 250VAC rating. Stay organized and efficient with this essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969589-5 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 10000 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 1.575 in, 40 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | Without |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969589-5 |
SKU: | AMP1-1969589-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |