1969590-7
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
Enhance your power and signal connections with our Economy Power 2.5 Housing, designed for panel mounting in a single row configuration. Made of durable white Nylon - GF, this receptacle features brass contacts for reliable conductivity, accommodating wire sizes 26-22 AWG. With a current rating of 7.5 A and voltage capacity of 250 VAC, it's suitable for various applications. The housing is UL 94V-0 compliant for safety, operating efficiently in temperatures ranging from -25 to 105 °C. Offering easy installation with a crimp termination method and a latch lock type for secure mating retention, this connector ensures dependable performance in appliances and beyond. RoHS compliant and meticulously engineered, it's an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969590-7 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1700 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969590-7 |
SKU: | AMP1969590-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |