1969590-8
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
Enhance your power and signal connections with this Economy Power 2.5 single-row receptacle housing. Designed for panel mounting, this white nylon-GF housing accommodates 8 positions with a 2.5mm pitch, suitable for wire sizes ranging from 26-22 AWG. With a current rating of 7.5A and voltage capacity of 250VAC, it ensures reliable performance in various applications. The brass contacts, meeting UL 94V-0 standards, provide secure crimp termination. Featuring a latch for mating retention, this connector guarantees a secure and durable connection. Operating within a wide temperature range of -25 to 105°C, it is suitable for use in different environments. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs. Whether in appliances or other devices, this connector is a dependable choice for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969590-8 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 800 |
Lock Type: | Latch |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 22.5 mm, .886 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969590-8 |
SKU: | AMP1969590-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |