1969604-2

2P FH PLUG VAL-U-LOK FH GW

Enhance your power and signal connections with this high-quality 2-row cable mount connector housing. Designed for durability and performance, it meets CSA and UL standards for reliable use in various applications. The housing is made of polyamide with a white finish, offering excellent protection and insulation. Featuring a crimp termination method and 4.2mm pitch, it ensures secure and efficient wire connections. With a voltage rating of 600V AC, this connector is suitable for demanding environments. Its compact design, with a height of 9.6mm and width of 23.8mm, allows for easy installation. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it ideal for use in diverse settings. This connector housing, part of our comprehensive range of power connectors, is RoHS compliant, meeting international standards for environmental responsibility. With a package quantity of 500, it is perfect for both small-scale and large-scale projects, offering great value and performance. Trust in this connector housing for efficient power and signal transmission in appliances and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969604-2
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:2
Housing Color:White
GPL:G31
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1969604-2
SKU:AMP1969604-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: