1969603-2

2P RCPT VAL-U-LOK GW

Enhance your power and signal connections with this high-quality housing connector, meticulously crafted for durability and performance. Compliant with CSA and UL standards, it guarantees safe operation at up to 600V AC. The polyamide construction ensures robustness, while the white housing color adds a sleek touch. With two rows and a 4.2mm pitch, it accommodates two positions with socket contacts for seamless connectivity. Offering cable mount installation via crimp termination, it's ideal for various applications, from appliances to industrial machinery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for demanding environments. With a package quantity of 500, this connector is perfect for large-scale projects. RoHS compliant and boasting a GWT 750°C glow wire rating, it prioritizes safety and environmental responsibility. Elevate your connectivity setup with this essential wire-to-wire and wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969603-2
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:2
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:10.65 mm, .419 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1969603-2
SKU:AMP1969603-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: