1969612-6
6P FH PLUG VAL-U-LOK V0
Enhance your electrical connections with this Cable Mount Housing, crafted from durable Nylon 6/6 material in a natural color. Measuring at 13.8mm in length, 23.8mm in width, and 11.6mm in height, this two-row housing accommodates six pin contacts, perfect for power and signal applications. With a pitch of 4.2mm and a voltage rating of 600V AC, it ensures reliable performance. UL and CSA standards met, guaranteeing quality and safety. The termination method is via crimping, making installation easy. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets environmental and safety regulations. Packaged in a bag containing 500 pieces, this connector is ideal for appliances and other electronic devices. Whether for professional or DIY projects, this housing is a reliable choice for wire-to-wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969612-6 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969612-6 |
SKU: | AMP1969612-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |