1969614-6
6P RCPT VAL-U-LOK V0
Enhance your power and signal connections with this durable two-row housing, designed for secure cable mount installation. Meeting CSA and UL standards for reliability, it features a rugged Nylon 6/6 construction in a natural color, with a high flammability rating of UL 94V-0. The 4.2mm pitch and 600V AC voltage capacity make it suitable for a wide range of applications, while its crimp termination method ensures easy and efficient connectivity. With six socket contacts and a connector height of .461 inches, this housing is ideal for appliances and other electronic devices. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it offers dependable performance in various environments. Packaged in quantities of 500, it is a convenient solution for your wire-to-wire connectivity needs, while also being RoHS compliant for environmental responsibility. Trust in its quality and functionality for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969614-6 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969614-6 |
SKU: | AMP1969614-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |