1969614-4
4P RCPT VAL-U-LOK V0
Meet the demands of your power and signal connectivity needs with this high-quality connector housing. Designed for versatile applications, this two-row housing features durable Nylon 6/6 construction in a natural color, ensuring reliable performance even in demanding environments. With CSA and UL certifications, rest assured of its compliance with top industry standards for safety and quality. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Suitable for wire-to-wire setups, this housing accommodates four socket contacts with a 4.2mm pitch, making it ideal for various power and signal transmission tasks. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees stability in both extreme cold and heat. With a package quantity of 500, it's perfect for bulk applications in appliances and beyond. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector housing is a reliable choice for your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969614-4 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .378 in, 9.6 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969614-4 |
SKU: | AMP1969614-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |