1969613-4

4P PM PLUG VAL-U-LOK V0

Easily connect power and signal wires with this durable housing, ideal for various appliances. Designed for efficiency and safety, it meets UL and CSA standards for reliable performance. The housing is made of Nylon 6/6 in a natural color, with a high flammability standard of UL 94V-0. Featuring two rows with four positions for pin contacts, it offers a secure crimp termination method. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. This plug-type housing with panel mount installation is part of the Wire to Wire connector system, accommodating wire and cable connections with ease. Each package contains 500 units, making it convenient for bulk applications. RoHS compliant and with a CSA agency certification, it guarantees compliance with international standards for environmental responsibility and quality assurance. Perfect for power and signal circuit applications, this housing is a versatile solution for various connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969613-4
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:4
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.378 in, 9.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .906 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1969613-4
SKU:AMP1969613-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: