1969614-8

8P RCPT VAL-U-LOK V0

Meet industry standards with this Cable Mount Housing, ideal for power and signal applications. Constructed from durable Nylon 6/6 material in a natural color, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C (-40 to 221 °F). With CSA and UL certifications, rest assured of its quality and compliance. Featuring two rows with a pitch of 4.2 mm (.165 in), this connector accommodates eight socket contacts, suitable for wire and cable termination via crimping. Boasting a maximum voltage rating of 600 V AC, it's perfect for various appliances. The housing, with a compact height of .461 in (11.7 mm) and width of .779 in (19.8 mm), offers easy installation in wire-to-wire setups. Each package contains 500 units, making it convenient for large-scale projects. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Perfect for professionals in the electronics industry seeking high-quality components for their applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969614-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:8
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1969614-8
SKU:AMP1969614-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: