1969612-8
8P FH PLUG VAL-U-LOK V0
Meet industry standards with this Cable Mount Housing for power and signal applications. With a durable Nylon 6/6 construction and UL 94V-0 flammability rating, it ensures reliable performance in demanding environments. Featuring two rows and eight positions, it offers ample connectivity options with a 4.2mm pitch. The crimp termination method and 600V AC voltage rating make it suitable for high-power applications. Operating between -40 to 105°C, it's designed for versatility. This natural-colored housing, part of the Wire to Wire connector system, is ideal for appliances and other electronic devices. With CSA and UL certifications, as well as RoHS compliance, it guarantees quality and environmental responsibility. Packaged in quantities of 500, it's convenient for various projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969612-8 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 18 mm, .709 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969612-8 |
SKU: | AMP1969612-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |