1969688-2
PTL 1X2 PCB HEADER VERT STDTMP KEY A NAT
Introducing the PTL 1X2 PCB HEADER VERT STDTMP, a key component in the Power Triple Lock series. Designed for reliable power and signal connections, this vertical mount header features a single row with 2 positions. With its UL and VDE standards compliance, you can trust in its quality and safety. The housing is made of Polybutylene Terephthalate - GF, ensuring durability. Termination is easy with its crimp and through hole solder method, and the copper alloy contacts with pre-tin plating offer excellent conductivity. Suitable for a wide range of applications, from appliances to industrial machinery, this header operates in temperatures ranging from -55 to 105 °C and -67 to 221 °F. Its natural housing color and compact design make it versatile for various PCB assemblies. With mating retention and circuit identification features, it ensures secure connections. RoHS compliant, it meets environmental regulations. Perfect for wire-to-board connections, the PTL 1X2 PCB HEADER VERT STDTMP is the ideal choice for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969688-2 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Contact Amperage: | 20 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | J35 |
Number of Loaded Positions: | 2 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Pre-Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Position Locations Loaded: | 2 |
Contact Retention: | With |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969688-2 |
SKU: | AMP1969688-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download |
11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. |
Download |