7-1971776-4
PTL 2X4 PLUG HSG HIGH TEMP KEY C BLK
Enhance your power connectivity with this PTL 2X4 Plug Housing, specially designed for high-temperature environments. Crafted from durable nylon in a sleek black finish, this Housing offers two rows of eight receptacles for efficient power transmission. With a 6mm pitch and UL-certified standards, it ensures reliable performance at up to 600V AC/DC. The cable mount design allows for easy installation, while the C keying system adds security and convenience. Suitable for a wide range of applications, from appliances to industrial equipment, this Housing is a versatile and essential component for your power connectivity needs. Fully RoHS compliant and operating in temperatures ranging from -55 to 150°C (-67 to 302°F), it guarantees both quality and durability. Upgrade your power systems with this essential connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1971776-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1971776-4 |
SKU: | AMP7-1971776-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |