1969688-5
PTL 1X5 PCB HEADER VERT STDTMP KEY A NAT
Enhance your power and signal connections with the PTL 1X5 PCB Header. Designed for vertical board mount installation, this connector features a durable Polybutylene Terephthalate housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a 6mm pitch, it accommodates five contact positions, each capable of handling up to 17A at 600V AC/DC. The pre-tin contact plating ensures reliable conductivity, while the tab contact type and keying option (A) allow for secure mating. VDE and UL standards compliance guarantee quality and performance, even in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Suitable for a wide range of applications, including appliances, this header is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969688-5 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Contact Amperage: | 17 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | J35 |
Number of Loaded Positions: | 5 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Pre-Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Contact Retention: | With |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | VDE;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969688-5 |
SKU: | AMP1969688-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download |
11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. |
Download |