1969799-1
02P UMNL PIN HDR ASSY POL, PIN V0 GW
Introducing the Universal MATE-N-LOK series Power Connector, your go-to solution for reliable board-to-wire connections. With a durable Nylon housing in a natural color, this connector is designed for vertical board mount installation using through-hole solder termination. Each 6.35mm (.25 in) pitch connector features two pin contacts, rated for 12A current, making it ideal for power applications. Meeting UL 94V-0 flammability standards, it ensures safety and performance in various environments. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for demanding conditions. With pre-tin contact plating and a GWT rating of 750°C, it guarantees secure and efficient connections. Perfect for appliances and other power-intensive devices, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Order now and experience the convenience and quality of the Universal MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969799-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969799-1 |
SKU: | AMP1969799-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |