1969817-1

09P UMNL SKT HDR ASSY, SCKT V0 GW

The Universal MATE-N-LOK series, a reliable solution for power connections in appliances. This vertical board mount connector features three rows of nine socket contacts, ensuring secure and efficient power transmission. With a pitch of 6.35mm and a contact amperage of 12A, it meets high-performance standards while maintaining UL 94V-0 flammability compliance. The housing, made of durable nylon in a natural color, can withstand operating temperatures ranging from -40 to 105°C. Each contact is plated with tin for enhanced conductivity and has a mating area plating thickness of 150-200µin. Designed for easy installation on printed circuit boards, this connector is ideal for various power applications. RoHS compliant and with a GWT 750°C glow wire rating, it guarantees safety and quality in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969817-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Row Spacing:.25 in, 6.35 mm
Contact Amperage:12 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:9
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1969817-1
SKU:AMP1969817-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: