1971742-1
1P male slim board to board connector
Enhance your PCB connectivity with our Board Mount Header, designed for seamless signal transmission in industrial applications. Crafted from durable LCP (Liquid Crystal Polymer) in a natural housing color, this connector ensures reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). With a surface mount termination method and UL 94V-0 flammability standard, it guarantees safety and efficiency. The blade contact type, with tin plating and a contact amperage of 3A, offers secure and high-quality connections. Measuring 5.9mm (.232in) in length and featuring a horizontal mount orientation, it's perfect for board-to-board setups. UL certified and RoHS compliant, this connector upholds the highest quality and environmental standards. Elevate your circuitry with our cutting-edge PCB Mount Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971742-1 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Type: | Blade |
Contact Amperage: | 3 A |
Number of Positions: | 1 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .079 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L833 |
Connector Length: | .232 in, 5.9 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Header Type: | Header Only |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 - 6 µm, 78.74 - 251 µin |
Contact Type: | Stamped & Formed |
Agency Standard Number: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971742-1 |
SKU: | AMP1971742-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |