Easily connect power circuits with our RAST 5 IDC Connectors, featuring a straight body orientation and board mount design for seamless integration. These connectors, with a pitch of 5mm, offer reliable termination via solder or through hole methods. With a housing made of durable nylon and contact material of copper alloy, they ensure robust performance. Meeting UL 94V-0 flammability standards, they guarantee safety. Each package includes 54 connectors, suitable for various applications. Operating in temperatures ranging from -40 to 120°C, they are versatile and efficient. RoHS compliant and lead-free, these connectors are environmentally friendly. Perfect for appliances and wire-to-board systems, they provide a secure and efficient connection solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1971845-6
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 54
Contact Amperage: 16 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Carton, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 1.46 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 3C, 6D
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1971845-6
SKU: AMP1971845-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: