| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971846-6 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 2.5 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 16 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.46 in, 37.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3C, 6D |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1971846-6 |
| SKU: | AMP1971846-6 |
1971846-6
| Heilind Number: | AMP1971846-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1971846-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential for secure board mounting in various electronic applications. Constructed with durable nylon housing and copper alloy contacts, these connectors ensure reliable power transmission with a maximum voltage of 250 VAC and 16 A contact amperage. With a pitch of 5 mm and 6 positions, they offer efficient connectivity on printed circuit boards. Operating in a wide temperature range from -40 to 120°C, they are suitable for diverse environments. Featuring UL 94V-0 flammability standard compliance and silver plating, they guarantee safety and optimal conductivity. These vertical mount connectors, with solder termination, come in a package quantity of 54, making them ideal for bulk installations. Meeting industry standards for quality and performance, they are an indispensable component for power circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971846-6 | ![]() | |
| TE Connectivity 1971846-2 | ![]() | |
| TE Connectivity 1971846-3 | ![]() | |
| TE Connectivity 1971846-4 | ![]() |


