1976143-2

PRO-CRIMPER DIE

Easily customize your crimping tool with this PRO-CRIMPER DIE, designed for precise and efficient crimping operations. This Standard Die Envelope (SDE) Die Set is a must-have for professionals in the industry. With compatibility with Portable Crimp Tools, it offers versatility in use. Whether you prefer battery-powered, electric, or manual operation, this die is suitable for all. Its Removable/Interchangeable design allows for quick and easy changes, enhancing workflow efficiency. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Perfect for use in the Products, Connectors, Tools, and Crimpers categories. Elevate your crimping capabilities with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1976143-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1976143-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/29/2014E-14-017740 (xml) - Product Improvement. Replace locator with new design. No Functional Changes.Download