1986280-1
Receptacle Kit and Cover ODVA Ethernet
Enhance connectivity in industrial settings with our Receptacle Kit and Cover for ODVA Ethernet series. Engineered for durability, the housing is crafted from polyester and glass fiber, while the contacts are made of phosphor bronze for reliable performance. Meeting Cat 5e standards, this circular RJ45 connector features a gold over nickel plating in the mating area for optimal signal transmission. With a black housing and brass coupling nut, it offers a secure and efficient solution for Ethernet connections. Certified by the Open Device-Net Vendors Association (ODVA) and RoHS compliant, this kit is essential for industrial networking applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1986280-1 |
Series: | Industrial RJ45 Variant 1 |
Housing Material: | Polyester, Polyester - GF |
Contact Material: | Phosphor Bronze |
LAN Category: | Cat 5e |
Connector Shape: | Circular |
Seal Material: | Elastomer |
Package Quantity: | 1 |
Housing Color: | Black |
GPL: | Z16 |
Connector Contact Density: | Standard |
Wiring Pattern: | RJ45 |
Packaging: | Box, Package |
Contact Mating Area Plating: | Gold over Nickel |
Shielded: | No |
Connector Type: | Receptacle |
GPL Description: | Industrial |
Connectors and Connector Components Type: | Connector |
Product Code: | K357 |
Coupling Nut Material: | Brass |
ECCN: | EAR99 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standard Reference: | Open Device-Net Vendors Association (ODVA) |
Part Aliases: | 1986280-1 |
SKU: | AMP1986280-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2023 | PCN-22-161714 - BOM Update.BOM update. Components of Part number 1986280-1 replaced with higher performance component versions. This change was executed before (see attached PCN E-19-018630). Part number(1986280-1)/Drawing were missed to update during that time. | Download |