1986343-4
4P HDR CLOSED END,90 DEG,CL 3.81,BLK
Power up your connections with this 4-position header terminal block. Designed for board mount installation, this right-angle connector features a pitch of 3.81mm (.15 inches) and can handle up to 11A of current at 300V AC. With a durable PA 6/6 housing in black, it's perfect for industrial applications, even in harsh environments with operating temperatures ranging from -40 to 105°C (-40 to 221°F). The tin-plated contacts ensure reliable signal and power transmission, while accommodating wire sizes from 0.05 to 2mm² (14 to 30 AWG). RoHS compliant and suitable for lead-free soldering, this connector is an essential component for your power and signal circuit setups. Packaged in a convenient box, it's ready to integrate seamlessly into your projects. Elevate your connectivity with this high-quality terminal block.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986343-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .15 in, 3.1 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Header Type: | Shrouded |
Screwless Terminal Block: | No |
Part Aliases: | 1986343-4 |
SKU: | AMP1986343-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |