Experience seamless connectivity with our Straight Plug Spring Type Terminal Block, designed for effortless assembly in vertical configurations. This two-position block, featuring a 3.81mm pitch, ensures reliable power and signal transmission with its durable Phosphor Bronze contacts. Operating at temperatures ranging from -40 to 65°C (-40 to 149°F), it guarantees performance in various environments. With a maximum voltage of 300V AC and an amperage of 9A to 11A, this terminal block is suitable for industrial applications. Its green PA 6/6 housing and tin-plated contact mating area not only provide robust protection but also comply with RoHS regulations. Whether for wire-to-board connections or side stackable setups, this block offers versatility and convenience. Additionally, its wave solder capability makes installation hassle-free, while the screwless terminal feature ensures efficient wire termination. Perfect for power and signal circuitry, this terminal block is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986720-2
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986720-2
SKU:AMP1986720-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: