1986976-3

EUROSTYLE 3 POS VERT PLUG RH MODULAR 5MM

Elevate your industrial wiring setup with the EUROSTYLE 3 POS VERT PLUG RH MODULAR 5MM Connector. Designed for efficient power and signal transmission, this plug features a durable PA 6/6 housing in a sleek green finish. With a contact pitch of 5mm and a voltage rating of 300V AC, it ensures reliable performance in a variety of applications. The phosphor bronze contacts with tin plating guarantee secure and efficient connections, suitable for wire sizes ranging from 12 to 30 AWG. Operating seamlessly in temperatures from -40 to 105°C (-40 to 221°F), this connector is a versatile and essential component for your wiring projects. Its stacking plug design, side stackable configuration, and brass screw material with nickel plating offer convenience and durability in assembly. Whether for power or signal transmission, this connector is the perfect choice for your industrial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986976-3
Amperage:16 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.198 in, 5 mm
Voltage:300 V AC
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:16 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986976-3
SKU:AMP1986976-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: