1986976-8
EUROSTYLE 8 POS VERT PLUG RH MODULAR 5MM
Elevate your connectivity with the EUROSTYLE 8 POS VERT PLUG RH MODULAR. Designed for seamless integration, this 5mm plug offers a secure and efficient solution for your power and signal needs. With a robust housing made of PA 6/6 in a vibrant green hue, durability meets style in every connection. The contact material of Phosphor Bronze ensures reliable conductivity, while the tin plating in the mating area guarantees long-lasting performance. Operating within a wide temperature range of -40 to 105°C, this industrial-grade plug is suitable for diverse environments. Its versatile design allows for easy wire termination, accommodating sizes ranging from 12 to 30 AWG. Whether you're stacking multiple connectors or connecting to a single wire, the EUROSTYLE plug delivers convenience and functionality. Upgrade your terminal block system with this essential component, a testament to quality engineering and innovation in connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986976-8 |
Amperage: | 16 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .198 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Contact Amperage: | 16 A |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
Screw Plating: | Nickel |
Entry Angle: | Side |
Closed End: | With |
Stacked Levels: | Without |
Threaded Flange: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1986976-8 |
SKU: | AMP1986976-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |