1987236-3

RJ45 CONNECTOR IP20 45 DEG., INDUSTRIAL

Enhance network connectivity with our Industrial RJ45 Connector, designed for optimal performance in rugged environments. Featuring a 45-degree angled design and IP20 housing, this connector ensures secure and reliable connections for Cat 5e cables. Constructed with durable Polycarbonate and Copper Alloy materials, it offers superior protection against environmental factors. The gold-plated contact mating area guarantees efficient signal transmission, while the shielded design minimizes interference. With a wide operating temperature range of -40 to 70°C, it is suitable for various industrial applications. Each package contains 50 connectors, perfect for large-scale installations. RoHS-compliant and lead-free soldering compatible, this connector is a reliable choice for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1987236-3
Series: Industrial RJ45 IP20
Housing Material: Polycarbonate - GF
Contact Material: Copper Alloy
IP Rating: IP20
LAN Category: Cat 5e
Wire Type: Stranded
Package Quantity: 50
GPL: Z16
Shield Material: Copper Alloy
Shield Plating Material: Nickel
Connector Contact Density: Standard
Wiring Pattern: RJ45
Packaging: Box
Operating Temperature Range: -40 - 158 °F, -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Shielded: No, Yes
Connector Type: Plug
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Connectors and Connector Components Type: Connector
Product Code: K842
Wire Size: .12 - .15 mm², .12 mm², 26 AWG
Cable Entry: 45°
ECCN: EAR99
Modular Product Type: RJ Type Jacks & Plugs
Part Aliases: 1987236-3
SKU: AMP1987236-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: