Enhance your industrial connectivity with this AMPMODU IV/V Housing Receptacle. Featuring 8 contacts in a dual-row configuration, this connector is designed for optimal performance. The black housing with included Strain Relief ensures durability in demanding environments. With a 2.54mm (.1 in) pitch and polarization for secure mating alignment, it offers reliable connectivity. Suitable for wire and cable termination, this Connector complies with RoHS standards, making it a sustainable choice for your PCB assembly needs. Upgrade your systems with this high-quality, versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-102184-9
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Number of Positions: 8
Housing Color: Black
GPL: 277
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Connector Product Type: Connector
Mating Connector Lock: With
Part Aliases: 2-102184-9
SKU: AMP2-102184-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: