2-111492-6

060 UNIV I/O 30DP NO EARS LTCH

Enhance your connectivity with our high-performance Connector Assembly, designed for efficient signal transmission. Featuring 60 contacts in a straight, dual-row configuration, this assembly ensures reliable connections in various applications. The housing, made of durable thermoplastic, offers stability and protection. With a pitch of 2.54 mm and voltage rating of 250 VAC, it meets CSA and UL standards for quality and safety. Suitable for panel mounting, the assembly accommodates solid/stranded cables with ease, thanks to termination options including Through Hole-Solder and Insulation Displacement Crimp (IDC). Its low-profile design and vertical mount orientation save space without compromising functionality. Whether for data or device connectivity, this connector is a versatile solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111492-6
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:60
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:20
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:23.75 mm, .935 in
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:3.527 in, 89.59 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
PCB Mount Alignment:With
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111492-6
SKU:AMP2-111492-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: