2-1123722-2

3.96 EP PLUG HSG 2P(YELLOW)

This Economy Power Connector in vibrant Yellow offers a reliable solution for your power and signal transmission needs. With a durable Nylon - GF housing material and UL 94V-0 flammability standard, it ensures safety and longevity in various applications. Featuring a 3.96mm pitch and accommodating wire sizes of 22-18 AWG, it facilitates easy installation with its cable mount design. Rated for 8A and 250VAC, this connector guarantees efficient performance, while its compact size and one-row configuration make it suitable for space-constrained environments. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting environmental standards. Whether used in industrial or residential settings, its high-quality construction and 1000 MΩ insulation resistance make it a dependable choice for power and signal transmission. With 4000 units in a convenient packaging, it's ideal for bulk applications, while its mating retention and latch lock ensure secure connections. Operating smoothly in temperatures ranging from -25 to 105°C, it's designed to withstand demanding conditions, making it a versatile and essential component in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1123722-2
Color:Yellow
Series:Economy Power
Amperage:8 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:4000
Lock Type:Latch
Number of Positions:2
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Wire Size:22 - 18 AWG, .34 - .75 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:.309 in, 7.86 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-1123722-2
SKU:AMP2-1123722-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: