2-1123722-3

3.96 EP PLUG HSG 3P(YELLOW)

Enhance power and signal connectivity with our Economy Power connector, designed for efficient board mounting in various applications. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this connector ensures reliable performance in a wide operating temperature range. With a pitch of 3.96mm and contact layout in an inline configuration, it facilitates seamless wire-to-board connection. Boasting UL 94V-0 flammability standard compliance, it guarantees safety and quality. Each package includes 2500 connectors, each with 3 positions and a contact amperage of 8A. Perfect for appliances and other devices, this connector is RoHS compliant and offers 250V AC/DC voltage rating. Its compact design, with a height of 10.5mm and width of 13.3mm, makes it ideal for space-constrained installations. Ensure secure mating with the locking latch retention type, while the absence of strain relief allows for flexible usage. Trust in the reliable performance of this connector for your power and signal transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1123722-3
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:2500
Contact Amperage:8 A
Number of Positions:3
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Contact Layout:Inline
Connector Length:11.82 mm, .465 in
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2-1123722-3
SKU:AMP2-1123722-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: