2-1123723-1
3.96 EP HDR ASSY 11P(YELLOW)
Enhance your power connectivity with our Economy Power Series PCB Pin Header, a reliable and efficient solution for your electronic assembly needs. Featuring a straight orientation and through-hole solder termination, this header ensures secure and stable connections. With a high amperage rating of 7.5 A and a voltage capacity of 250 VAC, it is suitable for power applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate GF, guarantees durability and safety. With 11 brass contacts in a single row, each plated with tin for optimal conductivity, this header offers excellent performance. Its compact design, low profile, and vertical mount orientation make it ideal for space-saving installations. Compliant with RoHS standards, it is environmentally friendly. Whether for appliances or other electronic devices, our PCB Pin Header is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1123723-1 |
Series: | Economy Power |
Amperage: | 7.5 A |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 300 |
Contact Amperage: | 7.5 A |
Number of Positions: | 11 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.713 in, 43.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
Contact Mating Area Length: | .3 in, 7.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1123723-1 |
SKU: | AMP2-1123723-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download |