1-1123722-1
3.96 EP PLUG HSG 11P(NATURAL)
Introducing our Economy Power connector, designed for board mount applications. With a single row and 11 positions, this connector features socket contacts for reliable power and signal transmission. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, ensures durability and safety. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for various environments. Offering a pitch of 3.96mm (.156 in) and accepting wire insulation diameters from 1.7 to 3mm (.067 to .118 in), it provides versatility in connectivity. With a contact rating of 8A at 250V AC/DC, it meets high-performance standards. The connector, with Latch and Locking Latch mating retention, guarantees secure connections. Ideal for power and signal applications in appliances, it is RoHS compliant and suitable for global use. With a package quantity of 700, it is a cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1123722-1 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 700 |
Contact Amperage: | 8 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 1.713 in, 43.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1500 V AC |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123722-1 |
SKU: | AMP1-1123722-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2019 | E-19-006031 - Product Improvement. TE is adding a second resin to accommodate market constraints. |
Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |
02/14/2014 | E-14-001863 - Document Clarification. | Download |