Enhance your power connectors with the DYNAMIC D2100 TAB HSG 3P F/H Y, part of the Dynamic 2000 Series. This UL 94V-0 certified housing, featuring three black polyester - GF contacts, ensures reliable and safe connectivity in various applications. With a pitch of 2.5mm, it's perfect for signal transmission, even in harsh environments with an operating temperature range of -55 to 105°C. Designed for wire and cable termination, this plug connector offers seamless integration, meeting RoHS compliance standards for environmentally friendly solutions. Elevate your connectivity experience with this high-performance housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318117-3
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318117-3
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:30.69 mm / 1.208 in
Length:10.2 mm / .401 in
Width:9.45 mm / .372 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: