2-1318983-6

DYNAMIC D-5200 HDR H ASSY 4P

Introducing the DYNAMIC D-5200 HDR H ASSY 4P, part of the Dynamic 5000 Series. This UL and CSA-approved header connector features a robust design with a polyester housing and silver-plated contacts, ensuring reliable performance in industrial applications. With a pitch of 10.16mm and two rows of four positions, it offers efficient power transmission on printed circuit boards. The right-angle mount orientation and through-hole solder termination method make installation easy, while the high operating temperature range of -55 to 105°C guarantees durability. Perfect for wire-to-board connections, this connector is RoHS compliant and halogen-free, meeting stringent environmental standards. Each package includes 20 units, providing ample supply for your assembly needs. Elevate your connectivity solutions with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1318983-6
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Silver
Pitch: 10.16 mm, .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: 10.16 mm, .4 in
Keying: YY
Package Quantity: 20
Contact Amperage: 45 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 1.15 in, 29.36 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power
Connector Length: 22.56 mm, .888 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: .368 in, 9.35 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Silver
Multiple Contact Types: Without
Panel Gasket: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1318983-6
SKU: AMP2-1318983-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2022 P-22-022210 - Un/Mating Spec Change. Mating/un-mating force specification are changed as shown in page 2 of attached document. To achieve the required low mate/un-mating force, concentration of lubricant applied to the terminal surface in the manufacturing process are changed. Due to the demand from the market for low mating/un-mating force, design changes and specification will be made to improve performance
Download
03/18/2022 P-22-022141 - Add New Manufacturing location. Following Part Numbers will be manufactured by Automation machine in Japan supplier.
Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download