2-179958-2
DYNAMIC D-5200S REC HSG 2P K/Y
Discover the high-performance DYNAMIC D-5200S REC HSG 2P K/Y housing, a vital component in our Dynamic 5000 Series lineup. Engineered for reliability, this UL 94V-0 compliant connector features a durable polyester - GF construction in sleek black. With 2 contact positions and a 10.16 mm pitch, it's perfect for power applications. Operating flawlessly in a wide temperature range from -55 to 105 °C, it's ideal for demanding environments. Whether for industrial or commercial use, trust in the quality and performance of our rectangular connector housings. Rest assured, it's fully RoHS compliant for environmentally conscious operations. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-179958-2 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Socket |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-179958-2 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 2 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 29 mm / 1.141 in |
Length: | 35.76 mm / 1.407 in |
Width: | 9.8 mm / .385 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download |
03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download |
02/03/2017 | E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past. | Download |
11/18/2013 | P-13-009410 - Manufacturing location change. | Download |