Enhance your connectivity with the CST-100 II HOUSING 21 POS, a versatile housing unit designed for high-performance applications. With a durable Nylon - GF construction and UL 94V-0 material flammability standard, this receptacle ensures reliable operation in demanding environments. Featuring 21 positions with a pitch of 2.54mm, it accommodates power and signal connections with ease. The cable mount design allows for convenient installation, while the crimp termination method ensures secure wire connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it offers robust performance in extreme conditions. With mating retention and polarizing tab alignment, it guarantees a stable and precise connection. Certified for RoHS compliance and with agency certifications from CSA and UL, this connector prioritizes safety and quality. Ideal for appliances and various electronic devices, it is a must-have component for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1375820-1
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:21
Housing Color:Natural
GPL:104
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3234
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.12 in, 53.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-1375820-1
SKU:AMP2-1375820-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: