Enhance your electronic connections with the CST-100 II Housing, a durable and reliable 23-position receptacle in a natural color. Designed for optimal performance, this connector features a housing made of Nylon - GF with UL 94V-0 flammability standard compliance. Perfect for power and signal applications, it offers a pitch of 2.54mm (.1 in) and can handle a voltage of up to 250VAC. With a cable mount (free-hanging) design and crimp termination method, installation is a breeze. Suitable for wire sizes 26-22 AWG (.13-.33 mm²), it ensures secure contact with its inline layout. The connector, measuring 2.32 inches (58.93mm) in length and 0.26 inches (6.6mm) in height, is also certified by CSA (LR 7189) and UL (E28476) agencies for safety and reliability. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your PCB connections with this essential component, ideal for appliances and various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1375820-3
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:23
Housing Color:Natural
GPL:104
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3234
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.32 in, 58.93 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-1375820-3
SKU:AMP2-1375820-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: