Enhance your electrical connections with our SMP 0-0033469-0 Crimp Ring Terminal. Designed for M6 stud sizes and featuring a straight orientation, this high-quality connector is perfect for a wide range of applications. With a durable construction and a closed barrel design, it ensures secure and reliable connections. The terminal is suitable for use with 4 AWG wires, offering excellent conductivity. Operating at temperatures up to 170°C (338°F), it is ideal for demanding environments. Trust in the performance and quality of our Rings & Spades terminals for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1377172-6
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-1377172-6
Plating Material:Copper / Tin
Weight per Piece:11.737 g
Overall Length:33.38 mm / 1.314 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:7.518 mm / .296 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-050
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: