2-1393030-1
SSRT SRS,PANEL MNT, 10A,240V AC-DC I/P
Introducing the SSRT SRS Panel Mount Relay, a reliable solution for efficient power control applications. Designed for chassis mounting, this high-performance relay boasts a maximum output voltage of 280V AC/DC, making it ideal for a wide range of industrial and commercial systems. With a contact arrangement of 1 Form A (SPST-NO) and a 10A rating, it offers seamless operation for your power switching needs. Featuring screw terminations for easy installation, it ensures a secure connection in any setup. This RoHS-compliant relay operates flawlessly in temperatures ranging from -30 to 80°C, offering durability and reliability in harsh environments. Compatible with input voltages from 3 to 32VDC, it provides versatility for various power control setups. Trust in the SSRT SRS Relay for optimal performance and peace of mind in your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1393030-1 |
Mount Type: | Chassis Mount |
Output Type: | AC |
Maximum Output Voltage: | 280 V |
Termination Type: | Screws |
Operating Temperature Range: | -30 - 80 °C |
Contact Arrangement: | 1 Form A (SPST-NO) |
Input Voltage: | 3 - 32 VDC |
SKU: | AMP2-1393030-1 |
series: | Potter & Brumfield SSRT |
Case Color: | Black |
Product Weight: | 98 g / 3.5 oz |
Output Switching: | Zero |
Switch Arrangement: | 1 Form A (SPST-NO) |
Dimensions (L x W x H) (Approximate): | 45 x 57.8 x 36.5 mm / 1.772 x 2.276 x 1.437 in |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Output Current (Min): | .1 A |
Output Current Rating: | .1 - 10 Arms |
Output Voltage Rating (AC Relays): | 24 - 280 Vrms |
Input Voltage Typical: | 3 - 32 VDC |
Relay Housing Style: | Hockey Puck |
Coupling: | Optical |
R-Switch & slimSSR Relays: | No |
Power Relay Type: | Solid State |
Supplier Product: | Power Relays |
Part Alias: | 2-1393030-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download |