2-1393117-1
KUP-11A15-24=KU
Enhance your power relay system with the KUP-11A15-24, a high-performance component designed to meet your electrical control needs. With a sturdy socket mount type and silver cadmium oxide contact material, it ensures reliable conductivity for your applications. Featuring 2 poles and a contact arrangement of 2 Form C (CO), it offers versatility in circuit switching. Operating at 24 VAC coil voltage and 240 VAC contact voltage, it can handle significant power loads with ease. With a low coil resistance of 85 Ω and a RoHS-compliant design, it prioritizes efficiency and environmental responsibility. Whether in industrial or commercial settings, this power relay guarantees optimal performance even in extreme temperatures ranging from -45 to 55 °C. Upgrade your relay system with this essential component for seamless and durable operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1393117-1 |
Amperage: | 10 A |
Mount Type: | Socket |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 2 |
Coil Resistance: | 85 Ω |
Coil Voltage: | 24 VAC |
Contact Voltage: | 240 VAC |
Operating Temperature Range: | -45 - 55 °C |
Contact Arrangement: | 2 Form C (CO) |
SKU: | AMP2-1393117-1 |
series: | Potter & Brumfield KUP |
Product Weight: | 85 g / 2.988 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | Quick Connect / Solder |
Product Height: | 50 mm / 1.97 in |
Height Class (Mechanical): | 40 - 50 mm |
Product Length: | 38.9 mm / 1.55 in |
Length Class (Mechanical): | 35 - 40 mm |
Product Width: | 35.7 mm / 1.405 in |
Width Class (Mechanical): | 30 - 40 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | 2 - 3 VA |
Coil Power Rating AC: | 2 VA |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | AC |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Initial Resistance: | 100 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 2200 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1500 - 2500 V |
Insulation Initial Dielectric Between Open Contacts: | 1200 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 2200 V / 2200 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 55 °C / 131 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 2-1393117-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |