2-1419158-1

HARNESS HSG(GEM)23P

Part Aliases: TE Connectivity V23542-G2623-A301  
Enhance your automotive wiring system with this 23-position harness housing for female terminals from the Get .64 Connector System. Designed for optimal performance in demanding environments, this gray PA GF housing is durable and reliable, meeting automotive standards for temperature range and voltage requirements. With a 180° cable exit angle and compact dimensions of 1.181" in length, .907" in height, and .972" in width, it offers efficient connectivity in tight spaces. Featuring integrated primary locking and terminal position assurance, it ensures secure mating and assembly. RoHS compliant and suitable for lead-free solder processes, it prioritizes environmental responsibility. Trust in its quality for seamless signal circuit applications, whether in automotive, industrial, or commercial settings. Elevate your connectivity experience with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1419158-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 23
GPL: N26
Packaging: Carton
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: 1.181 in
Cable Exit Angle: 180°
Height: 23.05 mm, .907 in
Width: 24.7 mm, .972 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G2623-A301 2-1419158-1
SKU: AMP2-1419158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: