| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393367-1 |
| Amperage: | 9 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1393367-1 |
1393367-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road applications with the V23540X7000Y 11=GET-FEM TERM S. This high-performance terminal, featuring a clean body design for optimal connectivity, is designed for crimp termination, ensuring secure and reliable wire connections. With a contact plating of tin, it guarantees efficient conductivity, while its wide operating temperature range of -40 to 125°C (-40 to 125°F) makes it suitable for use in diverse environments. The terminal accommodates wire sizes ranging from .22 to .35 mm² and uses F-Crimp technology for seamless installation. Meeting RoHS compliance standards, it is not only environmentally friendly but also ensures the utmost safety and quality. Upgrade your connectivity solutions with this essential automotive connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2026 | P-26-029828 - Additional Source Location. FOR CUSTOMERS IN NA REGION ONLY! We are adding TE locations as an alternative source. These part numbers are currently in series production at those locations. Please see the attached file for the specific location details. | Download | |||
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 03/14/2025 | P-25-027668 - Material Supplier Addition. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform you that TE Connectivity Brazil will import these materials from Greensboro-North America TE plant , beside to the TE current plant to supplier to our customers. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 08/15/2013 | P-13-009249 - Material Relocation Change for US-production only (second source). | Download | |||
| 06/14/2013 | P-13-009223 - Document clarification. | Download | |||


