2-1423393-6

TR14I3B=RLY,TMG,ON,120VAC,15SEC

Enhance your control systems with the TR14I3B=RLY Time Delay Relay, designed for precise timing operations. With a delay time ranging from .55 to 15 seconds and an amperage of 10A at 120VAC, this relay ensures reliable performance in various applications. Featuring a 4PDT contact arrangement and a delay on energization operation type, it offers versatility in switching tasks. The convenient socket mount type and quick connect terminal termination make installation a breeze. Equipped with an internal potentiometer for control and boasting ±2% repeatability, this relay guarantees accurate timing functions. Its compact dimensions of 1.773 x 1.773 x 4.294 inches (45 x 45 x 109 mm) allow for space-efficient integration. Trust in the TR14I3B=RLY for efficient and dependable time-delay operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423393-6
Amperage:10 A at 120 VAC
Mount Type:Socket
Operation Type:Delay on Energization
Repeatability:±2%
Termination Type:Quick Connect Terminal
Dimensions:1.773 x 1.773 x 4.294 in, 45 x 45 x 109 mm
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:.55 - 15 seconds
Input Voltage:120 VAC
Control Type:Internal Potentiometer
SKU:AMP2-1423393-6
Multiple Timing Ranges:Without
Contact Base Material:Silver-Plated
Actuating System:AC
Product Category:Electromechanical Relays
Product Type:Relay
Relay Type:Time Delay
Magnetic Blow-Out Device:Without
Operating Temperature Range:0 - 50 °C
Supplier Product:Time Delay Relays
Part Alias:2-1423393-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: