2-1445084-5

micro mnl hdr assy s/row au lf

Enhance your power connectivity with our Micro MATE-N-LOK series single-row header assembly, meticulously crafted for optimal performance. Meeting UL and CSA standards, this component features a high temperature nylon housing in sleek black, ideal for power circuit applications. With a pitch of 3mm, it offers secure board mount installation through through-hole solder termination. The gold-plated pin contacts ensure reliable power transfer, rated at 5A for both AC and DC voltages up to 250V. Designed for efficiency, this header assembly accommodates 5 positions, suitable for wire sizes ranging from 20 to 24 AWG. Its vertical mount orientation, along with retention bump PCB mounting, guarantees stability in any application. Operating within a wide temperature range of -40 to 105°C, this component is VDE tested and RoHS compliant, perfect for appliances and other electronic systems. Embrace seamless power connectivity with this meticulously engineered header assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445084-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:210
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Bump
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Wire Size:.204 - .517 mm², 20 - 24 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarization
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Max Insulation Diameter:.06 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445084-5
SKU:AMP2-1445084-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: